Part Details for MCR03MZPD28R0 by ROHM Semiconductor
Overview of MCR03MZPD28R0 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03MZPD28R0
MCR03MZPD28R0 CAD Models
MCR03MZPD28R0 Part Data Attributes
|
MCR03MZPD28R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03MZPD28R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR(AUTOMOTIVE) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03MZPD28R0
This table gives cross-reference parts and alternative options found for MCR03MZPD28R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03MZPD28R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GTD28R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | MCR03MZPD28R0 vs TSR3GTD28R0V |
RK73H1JXTP28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03MZPD28R0 vs RK73H1JXTP28R0D |
CR16TR28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | MCR03MZPD28R0 vs CR16TR28R0D |
HCHP0603K28R0DG151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03MZPD28R0 vs HCHP0603K28R0DG151 |
WF06H28R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR03MZPD28R0 vs WF06H28R0DTL |
RCS1608D28R0CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MCR03MZPD28R0 vs RCS1608D28R0CS |
RK73H1JLTPD28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03MZPD28R0 vs RK73H1JLTPD28R0D |
RK73H1JLTDB28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03MZPD28R0 vs RK73H1JLTDB28R0D |
RCS1608D28R0ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MCR03MZPD28R0 vs RCS1608D28R0ES |
RK73H1JGTDB28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03MZPD28R0 vs RK73H1JGTDB28R0D |