Part Details for MCR03QZHF1964 by ROHM Semiconductor
Overview of MCR03QZHF1964 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03QZHF1964
MCR03QZHF1964 CAD Models
MCR03QZHF1964 Part Data Attributes
|
MCR03QZHF1964
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03QZHF1964
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(F,E96,200PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03QZHF1964
This table gives cross-reference parts and alternative options found for MCR03QZHF1964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03QZHF1964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/161.96M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03QZHF1964 vs RMCS1/161.96M1%R |
RM06FLN1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | MCR03QZHF1964 vs RM06FLN1964 |
RK73H1JTTDB1964F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03QZHF1964 vs RK73H1JTTDB1964F |
RK73H1JLTPD1964F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03QZHF1964 vs RK73H1JLTPD1964F |
MCR03FZHF1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03QZHF1964 vs MCR03FZHF1964 |
NMCR0603FG1M96 | RES,SMT,THICK FILM,1.96M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | MCR03QZHF1964 vs NMCR0603FG1M96 |
NMCT0603FT1M96 | RESISTOR, 0.1W, 1%, 200ppm, 1960000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03QZHF1964 vs NMCT0603FT1M96 |
MCR03EZHF1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03QZHF1964 vs MCR03EZHF1964 |
CR0603AFW-1964EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03QZHF1964 vs CR0603AFW-1964EAS |
RMSW16-1964FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03QZHF1964 vs RMSW16-1964FB |