Part Details for MCR10EZHMFX1821 by ROHM Semiconductor
Overview of MCR10EZHMFX1821 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHMFX1821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3950 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR10EZHMFX1821
MCR10EZHMFX1821 CAD Models
MCR10EZHMFX1821 Part Data Attributes
|
MCR10EZHMFX1821
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHMFX1821
ROHM Semiconductor
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1820ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHMFX1821
This table gives cross-reference parts and alternative options found for MCR10EZHMFX1821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHMFX1821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0805Z1K82F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1820ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZHMFX1821 vs WCR0805Z1K82F |
RC0805FRF131K82L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MCR10EZHMFX1821 vs RC0805FRF131K82L |
MCR10EZHFX1821 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1820ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHMFX1821 vs MCR10EZHFX1821 |
RC0805FRF101K82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10EZHMFX1821 vs RC0805FRF101K82 |
WCR0805Z1K82F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZHMFX1821 vs WCR0805Z1K82F |
CR21-1821-FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | MCR10EZHMFX1821 vs CR21-1821-FE |
9C08052A1K82FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR10EZHMFX1821 vs 9C08052A1K82FKPFT |
RC05-1K82FR | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1820ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SPI Sannohm | MCR10EZHMFX1821 vs RC05-1K82FR |
PWC0805Z1K82F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1820ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZHMFX1821 vs PWC0805Z1K82F |
RMCG1/101.82K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1820ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR10EZHMFX1821 vs RMCG1/101.82K1%R |