Part Details for MCR10EZPJ682 by ROHM Semiconductor
Results Overview of MCR10EZPJ682 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR10EZPJ682 Information
MCR10EZPJ682 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR10EZPJ682
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4766 |
|
RFQ | ||
|
|
Chip Stock | ResThickFilm08056.8KOhm5%0.125W(1/8W)±200ppm/CPadSMDT/RAutomotiveAEC-Q200 | 10750 |
|
RFQ |
US Tariff Estimator: MCR10EZPJ682 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCR10EZPJ682
MCR10EZPJ682 Part Data Attributes
|
|
MCR10EZPJ682
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ682
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 2 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200; IATF 16949 | |
| Resistance | 6800 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 150 V |
Alternate Parts for MCR10EZPJ682
This table gives cross-reference parts and alternative options found for MCR10EZPJ682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERJS06J682V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPJ682 vs ERJS06J682V |
| 0805S8J0682TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ682 vs 0805S8J0682TD |
| 0805WAJ0682B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ682 vs 0805WAJ0682B5E |
| 0805S8J0682T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPJ682 vs 0805S8J0682T2E |
| 0805WAJ0682B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ682 vs 0805WAJ0682B1E |
| 0805S8J0682C4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ682 vs 0805S8J0682C4E |
| MCR10EZHJ682 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZPJ682 vs MCR10EZHJ682 |
| 0805WAJ0682C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ682 vs 0805WAJ0682C4 |
| 0805WAJ0682B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ682 vs 0805WAJ0682B2E |
| 0805WAJ0682T1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ682 vs 0805WAJ0682T1 |
MCR10EZPJ682 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MCR10EZPJ682 is -40°C to 125°C.
-
The power-up sequence for MCR10EZPJ682 is not explicitly stated in the datasheet, but as a general rule, it's recommended to power up the VCC pin first, followed by the input signals, to ensure proper operation and prevent latch-up.
-
The maximum allowable voltage for the input pins of MCR10EZPJ682 is VCC + 0.5V, but it's recommended to keep the input voltage within the VCC range to ensure proper operation and prevent damage.
-
MCR10EZPJ682 is a general-purpose resistor network chip, and its frequency response is not explicitly stated in the datasheet. However, it's generally suitable for low-to-medium frequency applications up to a few hundred kHz. For high-frequency applications, it's recommended to consult with ROHM Semiconductor or use a more specialized chip.
-
The power dissipation of MCR10EZPJ682 can be calculated using the formula: P = (VCC x ICC) + Σ(R x I^2), where P is the total power dissipation, VCC is the supply voltage, ICC is the quiescent current, R is the resistance value, and I is the current through each resistor.