Datasheets
MCR10FZHF6801 by: ROHM Semiconductor

RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 6800ohm, SURFACE MOUNT, 0805, CHIP

Part Details for MCR10FZHF6801 by ROHM Semiconductor

Overview of MCR10FZHF6801 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MCR10FZHF6801

MCR10FZHF6801 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR10FZHF6801 Part Data Attributes

MCR10FZHF6801 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR10FZHF6801 ROHM Semiconductor RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 6800ohm, SURFACE MOUNT, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series MCR10
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 6800 Ω
Resistor Type FIXED RESISTOR
Series MCR10(F TOL)
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for MCR10FZHF6801

This table gives cross-reference parts and alternative options found for MCR10FZHF6801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10FZHF6801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR10QZHF6801 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 6800ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor MCR10FZHF6801 vs MCR10QZHF6801
RMC20K682FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10FZHF6801 vs RMC20K682FTP
MCR10EZHF6801 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10FZHF6801 vs MCR10EZHF6801
RMC1/10K682FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10FZHF6801 vs RMC1/10K682FTP
MC0.1W08051%6K8FR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp MCR10FZHF6801 vs MC0.1W08051%6K8FR
MC0805S8F6801T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp MCR10FZHF6801 vs MC0805S8F6801T5E
RMGW20K682FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10FZHF6801 vs RMGW20K682FTP
RMC1/10K682FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10FZHF6801 vs RMC1/10K682FB
RMSW20K682FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10FZHF6801 vs RMSW20K682FB
MP003639 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp MCR10FZHF6801 vs MP003639

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10FZHF6801 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10FZHF6801 by ROHM Semiconductor

  • Please alert me when MCR10FZHF6801 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR10FZHF6801 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10FZHF6801 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR10FZHF6801 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10FZHF6801.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10FZHF6801 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: