Part Details for MCR10FZHJW754 by ROHM Semiconductor
Overview of MCR10FZHJW754 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10FZHJW754
MCR10FZHJW754 CAD Models
MCR10FZHJW754 Part Data Attributes
|
MCR10FZHJW754
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10FZHJW754
ROHM Semiconductor
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 750000ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10FZHJW754
This table gives cross-reference parts and alternative options found for MCR10FZHJW754. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10FZHJW754, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-754JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10FZHJW754 vs RMC10-754JT |
ERJ6GEYJ754 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MCR10FZHJW754 vs ERJ6GEYJ754 |
RC0805JRG13750K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10FZHJW754 vs RC0805JRG13750K |
MCR10EZHJW754 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 750000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10FZHJW754 vs MCR10EZHJW754 |
RC0805JRG07750K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10FZHJW754 vs RC0805JRG07750K |
NRC10J7503TR | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 750000ohm, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | MCR10FZHJW754 vs NRC10J7503TR |
MCR10EZHMJ754 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 750000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10FZHJW754 vs MCR10EZHMJ754 |