Part Details for MCR10QZHF6340 by ROHM Semiconductor
Overview of MCR10QZHF6340 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10QZHF6340
MCR10QZHF6340 CAD Models
MCR10QZHF6340 Part Data Attributes
|
MCR10QZHF6340
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10QZHF6340
ROHM Semiconductor
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 634ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10QZHF6340
This table gives cross-reference parts and alternative options found for MCR10QZHF6340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10QZHF6340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012F6340CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MCR10QZHF6340 vs RCS2012F6340CS |
RMGW20K6340FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10QZHF6340 vs RMGW20K6340FB |
CRGCQ0805F634R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MCR10QZHF6340 vs CRGCQ0805F634R |
MCR10FZHF6340 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 634ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10QZHF6340 vs MCR10FZHF6340 |
HQ05S8F6340TEE | Fixed Resistor, 0.125W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10QZHF6340 vs HQ05S8F6340TEE |
PWC-PWC0805LF-6340-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MCR10QZHF6340 vs PWC-PWC0805LF-6340-F |
HQ05WAF6340T5E | Fixed Resistor, 0.1W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10QZHF6340 vs HQ05WAF6340T5E |
0805W8F6340T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR10QZHF6340 vs 0805W8F6340T5E |
PWC0805-634RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 634ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10QZHF6340 vs PWC0805-634RF |
RMC20K6340FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10QZHF6340 vs RMC20K6340FB |