Part Details for MCR10QZHJ130 by ROHM Semiconductor
Overview of MCR10QZHJ130 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10QZHJ130
MCR10QZHJ130 CAD Models
MCR10QZHJ130 Part Data Attributes
|
MCR10QZHJ130
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10QZHJ130
ROHM Semiconductor
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 13ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10QZHJ130
This table gives cross-reference parts and alternative options found for MCR10QZHJ130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10QZHJ130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU06J130V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MCR10QZHJ130 vs ERJU06J130V |
MCR10EZP130 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10QZHJ130 vs MCR10EZP130 |
HQ05WAJ0130TCE | Fixed Resistor, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10QZHJ130 vs HQ05WAJ0130TCE |
HQ05WAJ0130T5E | Fixed Resistor, 0.1W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10QZHJ130 vs HQ05WAJ0130T5E |
ERJ6GEYJ130V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR10QZHJ130 vs ERJ6GEYJ130V |
MCR10FZHJ130 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 13ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10QZHJ130 vs MCR10FZHJ130 |
RMC20-130JTE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10QZHJ130 vs RMC20-130JTE |
HQ05S8J0130T4E | Fixed Resistor, 0.125W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10QZHJ130 vs HQ05S8J0130T4E |
HQ05WAJ0130TEE | Fixed Resistor, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10QZHJ130 vs HQ05WAJ0130TEE |
HQ05WAJ0130T4E | Fixed Resistor, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10QZHJ130 vs HQ05WAJ0130T4E |