Part Details for MCR218-2G by Littelfuse Inc
Overview of MCR218-2G by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR218-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0030
|
Newark | Scr Thyristor, 50V, To-220Ab, Peak Repetitive Off State Voltage:50V, Gate Trigger Current Max:25Ma, Average On State Current:-, On State Rms Current:8A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Holding Current Max:30Ma Rohs Compliant: Yes |Littelfuse MCR218-2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 459 |
|
$0.4270 | Buy Now |
DISTI #
MCR218-2G-ND
|
DigiKey | SCR 50V 8A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7132 | Buy Now |
DISTI #
863-MCR218-2G
|
Mouser Electronics | SCRs 50V 8A RoHS: Compliant | 422 |
|
$0.6890 / $0.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 340 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 272 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
MCR218-2G
|
TTI | SCRs 50V 8A Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6240 | Buy Now |
DISTI #
MCR218-2G-LF
|
TME | Thyristor, 50V, Ifmax: 12A, 8A, Igt: 7mA, TO220AB, THT, tube Min Qty: 1 | 0 |
|
$0.6800 / $1.0300 | RFQ |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 8A 50V TO220AB THT | 0 |
|
$1.2807 / $1.4088 | RFQ |
Part Details for MCR218-2G
MCR218-2G CAD Models
MCR218-2G Part Data Attributes:
|
MCR218-2G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR218-2G
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CASE 221A-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR218-2G
This table gives cross-reference parts and alternative options found for MCR218-2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR218-2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C122F | Silicon Controlled Rectifier, 8A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, | NEC Electronics America Inc | MCR218-2G vs C122F |
S0508R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB | Teccor | MCR218-2G vs S0508R |
C122A1 | 8A, 100V, SCR, TO-220AB | Motorola Mobility LLC | MCR218-2G vs C122A1 |
S1008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, | Littelfuse Inc | MCR218-2G vs S1008R |
C122B1G | Silicon Controlled Rectifier, 8 A, 200 V, SCR, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | onsemi | MCR218-2G vs C122B1G |
MCR218-4 | 8A, 200V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MCR218-2G vs MCR218-4 |
C122F | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR218-2G vs C122F |
C122B | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR218-2G vs C122B |
S0308R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 30V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR218-2G vs S0308R |
C122F1G | Silicon Controlled Rectifier, 8A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | MCR218-2G vs C122F1G |