Filter Your Search
1 - 2 of 2 results
|
MCR218-2G
Littelfuse Inc
|
$0.5284 | Yes | Active | 25 mA | 50 V | 8 A | SCR | SINGLE | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | CASE 221A-09, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
MCR218-2G
onsemi
|
$0.9201 | Yes | Yes | Transferred | 8 kA | 2 mA | 30 mA | 25 mA | 50 V | 8 A | SCR | SINGLE | 100 V/us | 1.5 V | 100 A | 50 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | CASE 221A-09, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | 221A-07 |