Part Details for MCR704A by Motorola Mobility LLC
Overview of MCR704A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR704A
MCR704A CAD Models
MCR704A Part Data Attributes
|
MCR704A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCR704A
Motorola Mobility LLC
4A, 200V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 0.075 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 0.035 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 2600 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR704A
This table gives cross-reference parts and alternative options found for MCR704A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR704A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR706A | 4A, 400V, SCR | Motorola Mobility LLC | MCR704A vs MCR706A |
MCR716 | 4A, 400V, SCR | Motorola Mobility LLC | MCR704A vs MCR716 |
MCR703A | Silicon Controlled Rectifier, 4A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element | Motorola Semiconductor Products | MCR704A vs MCR703A |
MCR704A | Silicon Controlled Rectifier, 4A I(T)RMS, 2600mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | Motorola Semiconductor Products | MCR704A vs MCR704A |
S4004DS2 | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252, DPAK-3 | Teccor | MCR704A vs S4004DS2 |
MCR716 | 4A, 400V, SCR | onsemi | MCR704A vs MCR716 |
TS420-400B | 4A, 400V, SCR, PLASTIC, DPAK-3 | STMicroelectronics | MCR704A vs TS420-400B |