-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3725
|
Newark | Scr Thyristor, 8A, 400V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:400V, Gate Trigger Current Max, Igt:200µa, Current It Av:-, On State Rms Current It(Rms):8A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Littelfuse MCR8SDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 641 |
|
$0.8580 / $1.1900 | Buy Now |
DISTI #
MCR8SDGOS-ND
|
DigiKey | SCR 400V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
510 In Stock |
|
$0.4552 / $1.8100 | Buy Now |
DISTI #
863-MCR8SDG
|
Mouser Electronics | SCRs 400V 8A RoHS: Compliant | 784 |
|
$0.5210 / $0.8500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.1250 / $2.2500 | Buy Now | |
DISTI #
MCR8SDG
|
TTI | SCRs 400V 8A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.7300 | Buy Now |
DISTI #
MCR8SDG-LF
|
TME | Thyristor, 400V, Ifmax: 8A, Igt: 25uA, TO220AB, THT, tube, Ifsm: 80A Min Qty: 1 | 990 |
|
$1.0200 / $1.5100 | Buy Now |
|
LCSC | 6mA 200uA 400V TO-220AB Thyristors (SCR)/Modules ROHS | 38 |
|
$0.5073 / $0.7961 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 8A 400V TO220AB THT | 0 |
|
$1.6732 / $1.8405 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR8SDG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR8SDG
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CASE 221A-09, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR8SDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR8SDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR8SD | 8A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR8SDG vs MCR8SD |
MCR8SDG | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR8SDG vs MCR8SDG |