Part Details for NTE5437 by NTE Electronics Inc
Overview of NTE5437 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C1787
|
Newark | Thyristor, Scr, 5.1A, 400V, To-220-3, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200µa, Average On State Current:5.1A, On State Rms Current:8A, Thyristor Case Style:To-220, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE5437 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 8A I(T)RMS, 8000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-220AB | 8 |
|
$2.3738 / $4.7475 | Buy Now |
Part Details for NTE5437
NTE5437 CAD Models
NTE5437 Part Data Attributes
|
NTE5437
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5437
NTE Electronics Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.08 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5437
This table gives cross-reference parts and alternative options found for NTE5437. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5437, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN408 | 8A, 400V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | NTE5437 vs TYN408 |
S0602DH | 6A, 400V, SCR, TO-220AB | STMicroelectronics | NTE5437 vs S0602DH |
TYN406 | 6A, 400V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | NTE5437 vs TYN406 |
2N4172 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | NTE5437 vs 2N4172 |
TYN412 | 12A, 400V, SCR, TO-220AB | STMicroelectronics | NTE5437 vs TYN412 |
MCR72-6 | 8A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | NTE5437 vs MCR72-6 |
TIC116C | 8A, 300V, SCR | Texas Instruments | NTE5437 vs TIC116C |
2N1777A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 1 Element, TO-64, TO-64, 2 PIN | Advanced Semiconductor Inc | NTE5437 vs 2N1777A |
MCR8SDG | Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | NTE5437 vs MCR8SDG |
S307D1 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202 | Hutson Industries | NTE5437 vs S307D1 |