Part Details for MCR8SNG by onsemi
Overview of MCR8SNG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR8SNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 800 V 8 A Sensitive Gate Through Hole SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.4700 / $0.5200 | Buy Now |
|
Future Electronics | 800 V 8 A Sensitive Gate Through Hole SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.4700 / $0.5200 | Buy Now |
|
Future Electronics | 800 V 8 A Sensitive Gate Through Hole SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.4700 / $0.5200 | Buy Now |
|
Bristol Electronics | 708 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.5250 / $1.0500 | Buy Now | |
|
Rochester Electronics | Silicon Controlled Rectifier, 8A, 800V, 800V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for MCR8SNG
MCR8SNG CAD Models
MCR8SNG Part Data Attributes
|
MCR8SNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR8SNG
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR8SNG
This table gives cross-reference parts and alternative options found for MCR8SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR8SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR8SN | 8A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR8SNG vs MCR8SN |
MCR8SN | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR8SNG vs MCR8SN |