Part Details for MCRC1/4G202JT-RH by SPC Multicomp
Overview of MCRC1/4G202JT-RH by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRC1/4G202JT-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6186
|
Newark | Carbon Resistor, 2Kohm, 250Mw, 5%, Resistance:2Kohm, Product Range:Mcrc Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/4G202JT-RH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3650 |
|
$0.0780 | Buy Now |
DISTI #
1133381
|
element14 Asia-Pacific | CARBON RESISTOR, 2KOHM, 250mW, 5% RoHS: Compliant Min Qty: 1 Container: Each | 3650 |
|
$0.3472 / $0.5684 | Buy Now |
DISTI #
1133381
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 3650 |
|
$0.3023 / $2.0115 | Buy Now |
Part Details for MCRC1/4G202JT-RH
MCRC1/4G202JT-RH CAD Models
MCRC1/4G202JT-RH Part Data Attributes
|
MCRC1/4G202JT-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRC1/4G202JT-RH
SPC Multicomp
Fixed Resistor, Carbon Composition, 0.25W, 2000ohm, 250V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.06 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCRC | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 250 V |