Part Details for MCRE000144 by SPC Multicomp
Overview of MCRE000144 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCRE000144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W5151
|
Newark | Res, Thick Film, 1K5, 1%, 0.05W, 0201, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000144 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10R8808
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 1.5 Kohm, 50 Mw, - 1%, 25 V Rohs Compliant: Yes |Multicomp Pro MCRE000144 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 / $0.0430 | Buy Now |
DISTI #
07W4250
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 1.5 Kohm, 50 Mw, - 1%, 25 V Rohs Compliant: Yes |Multicomp Pro MCRE000144 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCRE000144
MCRE000144 CAD Models
MCRE000144 Part Data Attributes:
|
MCRE000144
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000144
SPC Multicomp
RES,SMT,THICK FILM,1.5K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000144
This table gives cross-reference parts and alternative options found for MCRE000144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201FH1501G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MCRE000144 vs CR0201FH1501G |
MC0201L6F1501SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | MCRE000144 vs MC0201L6F1501SE |
RC0201F1501-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | MCRE000144 vs RC0201F1501-07-T70 |
BCTS000201-1501FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCRE000144 vs BCTS000201-1501FTH |
CR251501F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCRE000144 vs CR251501F |
CPW05-1501-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000144 vs CPW05-1501-FK |
CPW05-1501-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000144 vs CPW05-1501-FY |
CR05-1501-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000144 vs CR05-1501-FS |
9C02017A1501FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCRE000144 vs 9C02017A1501FLPF3 |
9C02017A1501FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCRE000144 vs 9C02017A1501FLPF7 |