There are no models available for this part yet.
Overview of MCRH16V226M5X11 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCRH16V226M5X11 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K9743
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 16V, 20%, Radial, Capacitance:22µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCRH16V226M5X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2071 |
|
$0.0110 | Buy Now |
CAD Models for MCRH16V226M5X11 by SPC Multicomp
Part Data Attributes for MCRH16V226M5X11 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
49 mA
|
Terminal Pitch
|
2 mm
|
Alternate Parts for MCRH16V226M5X11
This table gives cross-reference parts and alternative options found for MCRH16V226M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH16V226M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LCM0511RTN911J | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH16V226M5X11 vs 1220LCM0511RTN911J |
1220LCM0511LLN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MCRH16V226M5X11 vs 1220LCM0511LLN7110 |
8220LCM0511LWN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MCRH16V226M5X11 vs 8220LCM0511LWN5P |
8220LCM0511LLN511D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MCRH16V226M5X11 vs 8220LCM0511LLN511D |
1220LCM0511RXN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MCRH16V226M5X11 vs 1220LCM0511RXN311A |
2220LCM0511LLN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MCRH16V226M5X11 vs 2220LCM0511LLN911B |
8220LCM0511RTN511F | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH16V226M5X11 vs 8220LCM0511RTN511F |
8220LCM0511RX00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | MCRH16V226M5X11 vs 8220LCM0511RX00M |
8220LCM0511RT04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | MCRH16V226M5X11 vs 8220LCM0511RT04M |
EKI06AA222DP09 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Vishay Intertechnologies | MCRH16V226M5X11 vs EKI06AA222DP09 |