Part Details for MCRH25V107M6.3X11 by SPC Multicomp
Overview of MCRH25V107M6.3X11 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH25V107M6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4834
|
Newark | Aluminium Electrolytic Capacitor, Rh Series, 100 - F, - 20%, 25 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH25V107M6.3X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3670 |
|
$0.0320 | Buy Now |
DISTI #
70K9752
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Radial, Capacitance:100µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Multicomp Pro MCRH25V107M6.3X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 885 |
|
$0.0600 / $0.2850 | Buy Now |
Part Details for MCRH25V107M6.3X11
MCRH25V107M6.3X11 CAD Models
MCRH25V107M6.3X11 Part Data Attributes
|
MCRH25V107M6.3X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH25V107M6.3X11
SPC Multicomp
CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 137 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MCRH25V107M6.3X11
This table gives cross-reference parts and alternative options found for MCRH25V107M6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH25V107M6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LDMAA11RXN711A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MCRH25V107M6.3X11 vs 2101LDMAA11RXN711A |
SL025M0100K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | MCRH25V107M6.3X11 vs SL025M0100K5F10611 |
25YXF100MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MCRH25V107M6.3X11 vs 25YXF100MEFCCE6.3X11 |
2101LDMAA11RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MCRH25V107M6.3X11 vs 2101LDMAA11RXN411M |
8101LDMAA11RX01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MCRH25V107M6.3X11 vs 8101LDMAA11RX01N |
1101LDMAA11RXN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MCRH25V107M6.3X11 vs 1101LDMAA11RXN911A |
8101LDMAA11RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MCRH25V107M6.3X11 vs 8101LDMAA11RXN10 |
8101LDMAA11RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MCRH25V107M6.3X11 vs 8101LDMAA11RXN311B |
8101LDMAA11RX07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MCRH25V107M6.3X11 vs 8101LDMAA11RX07B |
8101LDMAA11RXN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MCRH25V107M6.3X11 vs 8101LDMAA11RXN5B |