Part Details for MCRH35V475M5X11 by SPC Multicomp
Overview of MCRH35V475M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH35V475M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9769
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf, 35V, 20%, Radial, Capacitance:4.7µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCRH35V475M5X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 741 |
|
$0.0170 | Buy Now |
Part Details for MCRH35V475M5X11
MCRH35V475M5X11 CAD Models
MCRH35V475M5X11 Part Data Attributes
|
MCRH35V475M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH35V475M5X11
SPC Multicomp
CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 22 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH35V475M5X11
This table gives cross-reference parts and alternative options found for MCRH35V475M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH35V475M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LEM0511RTN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | MCRH35V475M5X11 vs 84R7LEM0511RTN7P |
14R7LEM0511LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MCRH35V475M5X11 vs 14R7LEM0511LLN211B |
14R7LEM0511RTN211D | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH35V475M5X11 vs 14R7LEM0511RTN211D |
24R7LEM0511LLN011D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MCRH35V475M5X11 vs 24R7LEM0511LLN011D |
84R7LEM0511LW00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MCRH35V475M5X11 vs 84R7LEM0511LW00C |
ESC475M035AC3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MCRH35V475M5X11 vs ESC475M035AC3KA |
24R7LEM0511RTN011F | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH35V475M5X11 vs 24R7LEM0511RTN011F |
14R7LEM0511LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MCRH35V475M5X11 vs 14R7LEM0511LLN311C |
ESE475M035AC3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MCRH35V475M5X11 vs ESE475M035AC3JA |
ESW475M035AC3LA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MCRH35V475M5X11 vs ESW475M035AC3LA |