Part Details for MCSD105-121KU by SPC Multicomp
Results Overview of MCSD105-121KU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCSD105-121KU Information
MCSD105-121KU by SPC Multicomp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCSD105-121KU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AC1357
|
Newark | Inductor, 120Uh, 0.89A, 10%, Inductance:120Μh, Rms Current (Irms):890Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcsd105 Series, Inductor Case/Package:-, Dc Resistance Max:400Mohm Rohs Compliant: Yes |Multicomp Pro MCSD105-121KU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 264 |
|
$0.0740 | Buy Now |