Part Details for MCSDRH125B-220MHF by SPC Multicomp
Results Overview of MCSDRH125B-220MHF by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCSDRH125B-220MHF Information
MCSDRH125B-220MHF by SPC Multicomp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCSDRH125B-220MHF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1864454RL
|
Farnell | INDUCTOR, 22H, 20%, 2PINS RoHS: Compliant Min Qty: 100 Lead time: 30 Weeks, 1 Days Container: Tape & Reel | 1437 |
|
$0.5035 / $0.5999 | Buy Now |
|
DISTI #
1864454
|
Farnell | INDUCTOR, 22H, 20%, 2PINS RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Cut Tape | 1437 |
|
$0.5035 / $0.9400 | Buy Now |
US Tariff Estimator: MCSDRH125B-220MHF by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCSDRH125B-220MHF
MCSDRH125B-220MHF Part Data Attributes
|
|
MCSDRH125B-220MHF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSDRH125B-220MHF
SPC Multicomp
General Purpose Inductor, 22uH, 20%, Ferrite-Core, 4747,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, 4747 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4747 | |
| Construction | Shielded | |
| Core Material | Ferrite | |
| DC Resistance | 0.0382 Ω | |
| Inductance-Nom (L) | 22 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 6 Mm | |
| Package Length | 12 Mm | |
| Package Style | Smt | |
| Package Width | 12 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 5.4 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
MCSDRH125B-220MHF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCSDRH125B-220MHF can be found in the manufacturer's recommended footprint document or in IPC-7351 standards. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress.
-
To prevent damage, handle the MCSDRH125B-220MHF by the body, avoiding touching the leads or the component's surface. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending, flexing, or applying excessive force to the leads.
-
The maximum storage temperature for the MCSDRH125B-220MHF is typically 40°C (104°F) with a relative humidity of 90% or less. Storage beyond these conditions may affect the component's reliability and performance.
-
The MCSDRH125B-220MHF is designed to withstand moderate vibration levels. However, it's essential to evaluate the component's performance in your specific application, considering factors like vibration frequency, amplitude, and duration. You may need to add additional mechanical support or consider a more robust component for extreme vibration environments.
-
To ensure reliable connections, follow the manufacturer's recommended soldering profile, which typically includes a peak temperature of 260°C (500°F) and a soldering time of 3-5 seconds. Use a solder with a melting point above 217°C (423°F) and ensure the soldering iron is clean and well-maintained.