Part Details for MCSH18B102K160CT by SPC Multicomp
Overview of MCSH18B102K160CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSH18B102K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7313
|
Newark | Cap, Mlcc, X7R, 1000Pf, 16V, 0603, Reel, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MCSH18B102K160CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0040 | Buy Now |
DISTI #
03AC2971
|
Newark | Cap, 1000Pf, 16V, 10%, X7R, 0603, Reel, Capacitance:1000Pf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSH18B102K160CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0160 | Buy Now |
Part Details for MCSH18B102K160CT
MCSH18B102K160CT CAD Models
MCSH18B102K160CT Part Data Attributes
|
MCSH18B102K160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSH18B102K160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCSH18B102K160CT
This table gives cross-reference parts and alternative options found for MCSH18B102K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSH18B102K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T102K4RAL7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | MCSH18B102K160CT vs C0603T102K4RAL7013 |
C0603X102K4RAC7040 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | MCSH18B102K160CT vs C0603X102K4RAC7040 |
C0603Y102K4RAC7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | MCSH18B102K160CT vs C0603Y102K4RAC7013 |
C0603T102K4RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MCSH18B102K160CT vs C0603T102K4RBCTU |
C0603T102K4RBL9028 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | MCSH18B102K160CT vs C0603T102K4RBL9028 |
CL10B102KONC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | MCSH18B102K160CT vs CL10B102KONC |
CS0603KC7102 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.001uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCSH18B102K160CT vs CS0603KC7102 |
C0603Y102K4RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B102K160CT vs C0603Y102K4RAC7081 |
C0603X102K4RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B102K160CT vs C0603X102K4RAC3316 |
225478645623 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | YAGEO Corporation | MCSH18B102K160CT vs 225478645623 |