There are no models available for this part yet.
Overview of MCSH18B154K250CT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCSH18B154K250CT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T7349
|
Newark | Cap, Mlcc, X7R, 0.15Uf, 25V, 0603, Reel, Capacitance:0.15µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MCSH18B154K250CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5980 |
|
$0.0040 | Buy Now | |
DISTI #
03AC2982
|
Newark | Cap, Mlcc, X7R, 0.15Uf, 25V, 0603, Reel, Capacitance:0.15µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MCSH18B154K250CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0050 | Buy Now |
CAD Models for MCSH18B154K250CT by SPC Multicomp
Part Data Attributes for MCSH18B154K250CT by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MCSH18B154K250CT
This table gives cross-reference parts and alternative options found for MCSH18B154K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSH18B154K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X154K250SW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Capax Technologies Inc | MCSH18B154K250CT vs 0603X154K250SW |
C0603C154K3REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B154K250CT vs C0603C154K3REC7411 |
C0603X154K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | KEMET Corporation | MCSH18B154K250CT vs C0603X154K3RAC3325 |
C0603X154K3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B154K250CT vs C0603X154K3RAC7082 |
C0603C154K3RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | KEMET Corporation | MCSH18B154K250CT vs C0603C154K3RAL7867 |
C0603T154K3RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B154K250CT vs C0603T154K3RBL7081 |
CL10B154KA8VPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | MCSH18B154K250CT vs CL10B154KA8VPNG |
0603B154K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Fenghua (HK) Electronics Ltd | MCSH18B154K250CT vs 0603B154K250S |
SCM10B154KANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Surge Components Inc | MCSH18B154K250CT vs SCM10B154KANI |
C0603C154K3RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | MCSH18B154K250CT vs C0603C154K3RACAUTO |