Part Details for MCT2ESM by Fairchild Semiconductor Corporation
Overview of MCT2ESM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT2ESM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCT2ESM-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER, 7 Min Qty: 1566 Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | MCT2EM - Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1460 |
|
$0.1645 / $0.1935 | Buy Now |
Part Details for MCT2ESM
MCT2ESM CAD Models
MCT2ESM Part Data Attributes
|
MCT2ESM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MCT2ESM
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |