-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Phototransistor Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1316
|
Newark | Optocoupler, Transistor, 4.2Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.2Kv, Ctr Min:20%, Collector Emitter Voltage Rohs Compliant: Yes |Onsemi MCT2ESM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$0.1870 / $0.6860 | Buy Now |
DISTI #
MCT2ESM-ND
|
DigiKey | OPTOISO 7.5KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1354 In Stock |
|
$0.1751 / $0.7800 | Buy Now |
DISTI #
MCT2ESM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: MCT2ESM) RoHS: Compliant Min Qty: 1884 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4500 Partner Stock |
|
$0.1646 / $0.1964 | Buy Now |
DISTI #
MCT2ESM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: MCT2ESM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 5960 Factory Stock |
|
$0.1646 / $0.1964 | Buy Now |
DISTI #
512-MCT2ESM
|
Mouser Electronics | Transistor Output Optocouplers 6pin Optocoupler Photodarlington RoHS: Compliant | 1755 |
|
$0.1650 / $0.5400 | Buy Now |
|
Future Electronics | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$0.1620 / $0.1800 | Buy Now |
|
Future Electronics | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1620 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk | 0 |
|
$0.1581 / $0.1818 | Buy Now |
|
Rochester Electronics | MCT2EM - Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 2304 |
|
$0.1645 / $0.1935 | Buy Now |
DISTI #
MCT2ESM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk (Alt: MCT2ESM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT2ESM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT2ESM
onsemi
6-Pin DIP Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.4 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |