Part Details for MCT6-X007 by Vishay Intertechnologies
Overview of MCT6-X007 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT6-X007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9372
|
Newark | Npn-Output Dc-Input Optocoupler,2-Channel,5.3Kv Isolation, so |Vishay MCT6-X007 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.5480 | Buy Now |
DISTI #
MCT6-X007
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube - Tape and Reel (Alt: MCT6-X007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4833 / $0.6140 | Buy Now |
DISTI #
782-MCT6-X007
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Dual CTR > 20% RoHS: Compliant | 70 |
|
$0.4680 / $1.4300 | Buy Now |
DISTI #
MCT6-X007
|
TTI | Transistor Output Optocouplers Phototransistor Out Dual CTR > 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4540 / $0.4750 | Buy Now |
Part Details for MCT6-X007
MCT6-X007 CAD Models
MCT6-X007 Part Data Attributes
|
MCT6-X007
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT6-X007
Vishay Intertechnologies
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 50% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for MCT6-X007
This table gives cross-reference parts and alternative options found for MCT6-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT6-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | MCT6-X007 vs MCT6-X007T |
MCT6-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MCT6-X007 vs MCT6-X007T |
MCT6-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | MCT6-X007 vs MCT6-X009 |
ILCT6-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | MCT6-X007 vs ILCT6-X009T |
ILCT6-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | MCT6-X007 vs ILCT6-X009 |
ILCT6-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | MCT6-X007 vs ILCT6-X007T |
ILCT6-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | MCT6-X007 vs ILCT6-X007 |
MCT6-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MCT6-X007 vs MCT6-X009 |
MCT6-X009T | Transistor Output Optocoupler | Vishay Semiconductors | MCT6-X007 vs MCT6-X009T |
MCT6-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MCT6-X007 vs MCT6-X007 |