Datasheets
MCT6 by:

Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8

Part Details for MCT6 by Siemens

Overview of MCT6 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MCT6

Part # Distributor Description Stock Price Buy
Bristol Electronics   532
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 135
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

Part Details for MCT6

MCT6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCT6 Part Data Attributes:

MCT6 Siemens
Buy Now Datasheet
Compare Parts:
MCT6 Siemens Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
Part Life Cycle Code Transferred
Ihs Manufacturer SIEMENS A G
Package Description DIP-8
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 20%
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V
Number of Elements 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Alternate Parts for MCT6

This table gives cross-reference parts and alternative options found for MCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCT6 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-TUBE onsemi MCT6 vs MCT6
MCT6 Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 Isocom Components MCT6 vs MCT6
MCT6 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Infineon Technologies AG MCT6 vs MCT6
MCT6 Transistor Output Optocoupler, 2-Element, 2500V Isolation, DIP-8 Quality Technologies Corp MCT6 vs MCT6
Part Number Description Manufacturer Compare
H11B255 DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.8KV ISOLATION,DIP Intersil Corporation MCT6 vs H11B255
ILQ615-2 Transistor Output Optocoupler, 4-Element, 5300V Isolation Siemens MCT6 vs ILQ615-2
ILD615-4-X007T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens MCT6 vs ILD615-4-X007T
ILD615-1-X009T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens MCT6 vs ILD615-1-X009T
H11B3 DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.8KV ISOLATION,DIP Intersil Corporation MCT6 vs H11B3
SFH628A-4 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Infineon Technologies AG MCT6 vs SFH628A-4
IL202-X016 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG MCT6 vs IL202-X016
ILQ615-2-X009T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Infineon Technologies AG MCT6 vs ILQ615-2-X009T
PS2801-4-F3-A Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 NEC Electronics Group MCT6 vs PS2801-4-F3-A
ILD615-4-X017T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens MCT6 vs ILD615-4-X017T

MCT6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT6 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT6 by Siemens

  • Please alert me when MCT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCT6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCT6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT6 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: