MCT62H
Description: Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of MCT62H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for MCT62H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 60AC3740
Newark Optocoupler, Transistor, 5000Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay MCT62H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 85
  • 1 $0.1070
  • 10 $0.1070
  • 25 $0.1070
  • 50 $0.1070
  • 100 $0.1070
  • 500 $0.1070
  • 1,000 $0.1070
  • 2,500 $0.1070
$0.1070 Buy Now
DISTI # MCT62H
Avnet Americas DIP-8 CPL DUAL CTR>100% -e3 - Rail/Tube (Alt: MCT62H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube 0
  • 2,000 $0.2890
  • 4,000 $0.2849
  • 8,000 $0.2788
  • 12,000 $0.2727
  • 16,000 $0.2665
  • 20,000 $0.2624
  • 200,000 $0.2562
$0.2562 / $0.2890 Buy Now
Bristol Electronics   Min Qty: 5 50
  • 5 $1.1250
  • 19 $0.7313
$0.7313 / $1.1250 Buy Now
Quest Components TRANSISTOR OUTPUT OPTOCOUPLER, 2-ELEMENT, 5000V ISOLATION 40
  • 1 $1.5000
  • 4 $1.2000
  • 18 $0.7500
$0.7500 / $1.5000 Buy Now
DISTI # MCT62H
TME Optocoupler, THT, Ch: 2, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 0
  • 1 $0.7540
  • 5 $0.6940
  • 25 $0.6380
  • 100 $0.5900
  • 500 $0.5440
  • 1,000 $0.5160
  • 2,000 $0.5050
$0.5050 / $0.7540 RFQ
ComSIT USA DUAL CHANNEL, PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 5000V Isolation RoHS: Compliant Stock EU - 2001
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S803603624893
Chip1Stop Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant 782
  • 10 $0.3290
  • 100 $0.2602
$0.2602 / $0.3290 Buy Now

CAD Models for MCT62H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCT62H by Vishay Intertechnologies

MCT62H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
100%
Current Transfer Ratio-Nom
200%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. MCT62H
    Vishay Intertechnologies
    Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Related Parts for MCT62H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT62H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT62H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCT62H would you like to use for your alert(s)?
  • Please alert me when MCT62H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT62H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT62H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT62H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT62H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT62H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: