MCT7815CD2T
Description: Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, PLASTIC, D2PAK-3

Overview of MCT7815CD2T by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MCT7815CD2T by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT7815CD2T by Motorola Semiconductor Products

MCT7815CD2T
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
TO-263, SMSIP3H,.55TB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.02 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Width
9.1945 mm
Want to compare parts?
  1. MCT7815CD2T
    Motorola Semiconductor Products
    Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, PLASTIC, D2PAK-3
    VS

Alternate Parts for MCT7815CD2T

This table gives cross-reference parts and alternative options found for MCT7815CD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT7815CD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT7815BD2T 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MCT7815CD2T vs MCT7815BD2T
MCT7815BD2T Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MCT7815CD2T vs MCT7815BD2T
Part Number Description Manufacturer Compare
MCT7815BD2T 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MCT7815CD2T vs MCT7815BD2T
L7815ACD2T-TR Positive voltage regulator ICs STMicroelectronics MCT7815CD2T vs L7815ACD2T-TR
MCT7815BD2T Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MCT7815CD2T vs MCT7815BD2T
UA7815CKTE 15V FIXED POSITIVE REGULATOR, PSSO3, HEAT SINK, SO-3 Texas Instruments MCT7815CD2T vs UA7815CKTE
UA7815CKTTR 15V FIXED POSITIVE REGULATOR, PSSO3, GREEN, PLASTIC, TO-263, D2PAK-3 Rochester Electronics LLC MCT7815CD2T vs UA7815CKTTR
L7815ABD2T-TR Positive voltage regulator ICs STMicroelectronics MCT7815CD2T vs L7815ABD2T-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT7815CD2T by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT7815CD2T by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCT7815CD2T would you like to use for your alert(s)?
  • Please alert me when MCT7815CD2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT7815CD2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT7815CD2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT7815CD2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT7815CD2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT7815CD2T by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: