Part Details for MCVZ0805M180AGT by SPC Multicomp
Overview of MCVZ0805M180AGT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCVZ0805M180AGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7705
|
Newark | Varistor, Multilayer, 14Vac, Voltage Rating Vac 14V Rohs Compliant: Yes |Multicomp Pro MCVZ0805M180AGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0170 | Buy Now |
DISTI #
93X4476
|
Newark | Varistor, Multilayer, 14Vac, Voltage Rating Vac 14V Rohs Compliant: Yes |Multicomp Pro MCVZ0805M180AGT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
Part Details for MCVZ0805M180AGT
MCVZ0805M180AGT CAD Models
MCVZ0805M180AGT Part Data Attributes
|
MCVZ0805M180AGT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCVZ0805M180AGT
SPC Multicomp
Varistor, 18V, Surface Mount, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 14 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |