Datasheets
MCWF06R2003BTL by: SPC Multicomp

Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MCWF06R2003BTL by SPC Multicomp

Results Overview of MCWF06R2003BTL by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

MCWF06R2003BTL Information

MCWF06R2003BTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for MCWF06R2003BTL

Part # Distributor Description Stock Price Buy
DISTI # 14AC4481
Newark Res, 200K, 0.1%, 100Mw, 0603, Thin Film, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Multicomp Pro MCWF06R2003BTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 740
  • 1 $0.0070
  • 10 $0.0070
  • 25 $0.0070
  • 50 $0.0070
  • 100 $0.0070
  • 500 $0.0070
  • 1,000 $0.0070
  • 5,000 $0.0070
$0.0070 Buy Now
DISTI # 67X4172
Newark Surface Mount Chip Resistor, Thin Film, Mcwf06R Series, 200 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Multicomp Pro MCWF06R2003BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel 0
  • 5,000 $0.0370
  • 10,000 $0.0330
  • 25,000 $0.0300
  • 50,000 $0.0250
$0.0250 / $0.0370 Buy Now

US Tariff Estimator: MCWF06R2003BTL by SPC Multicomp

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MCWF06R2003BTL
SPC Multicomp
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for MCWF06R2003BTL

MCWF06R2003BTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCWF06R2003BTL Part Data Attributes

MCWF06R2003BTL SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCWF06R2003BTL SPC Multicomp Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature High Precision, Laser Trimmable, Rated Ac Voltage (V): 75
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 Mm
Package Length 1.55 Mm
Package Shape Rectangular Package
Package Style Smt
Package Width 0.8 Mm
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 200000 Ω
Resistor Type Fixed Resistor
Size Code 0603
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Shape Wraparound
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for MCWF06R2003BTL

This table gives cross-reference parts and alternative options found for MCWF06R2003BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R2003BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RNCS0603BTE200K-AS SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MCWF06R2003BTL vs RNCS0603BTE200K-AS
P0603E2003WN Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, MCWF06R2003BTL vs P0603E2003WN
BLU0603A-2003-BT25 RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, MCWF06R2003BTL vs BLU0603A-2003-BT25
RN731JTTD2003B25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MCWF06R2003BTL vs RN731JTTD2003B25
SF06R2003ATL Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MCWF06R2003BTL vs SF06R2003ATL
AT16-2003-BY-D ASJ Holdings Limited Check for Price Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MCWF06R2003BTL vs AT16-2003-BY-D
WF06R2003AGLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MCWF06R2003BTL vs WF06R2003AGLQ
RP73F1J200KBTDF TE Connectivity Check for Price RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 200000ohm, SURFACE MOUNT, 0603, CHIP MCWF06R2003BTL vs RP73F1J200KBTDF
BLU0603A-2003-BT25W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, MCWF06R2003BTL vs BLU0603A-2003-BT25W
P0603E2003WNPT Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MCWF06R2003BTL vs P0603E2003WNPT
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCWF06R2003BTL by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCWF06R2003BTL by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCWF06R2003BTL would you like to use for your alert(s)?
  • Please alert me when MCWF06R2003BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCWF06R2003BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCWF06R2003BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCWF06R2003BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCWF06R2003BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCWF06R2003BTL by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: