Part Details for MCWF06R7501BTL by SPC Multicomp
Overview of MCWF06R7501BTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06R7501BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3409
|
Newark | Res, 7K5, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:7.5Kohm, Product Range:Mcwf06R Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06R7501BTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5589 |
|
$0.0660 / $0.1620 | Buy Now |
DISTI #
67X4224
|
Newark | Surface Mount Thin Film Resistor, Wf06R Series, 7.5 Kohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Multicomp Pro MCWF06R7501BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0380 | Buy Now |
DISTI #
2337297
|
Farnell | RES, 7K5, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 5589 |
|
$0.0390 / $0.1684 | Buy Now |
DISTI #
2337297RL
|
Farnell | RES, 7K5, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 500 Lead time: 34 Weeks, 1 Days Container: Reel | 5589 |
|
$0.0390 / $0.0543 | Buy Now |
DISTI #
2339069
|
Farnell | RES, 7K5, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.0243 / $0.0342 | Buy Now |
Part Details for MCWF06R7501BTL
MCWF06R7501BTL CAD Models
MCWF06R7501BTL Part Data Attributes
|
MCWF06R7501BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06R7501BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCWF06R7501BTL
This table gives cross-reference parts and alternative options found for MCWF06R7501BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R7501BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-7501-AB25W | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | MCWF06R7501BTL vs BLU0603P-7501-AB25W |
SF06R7501ATLA | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWF06R7501BTL vs SF06R7501ATLA |
AMF06037K50.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | MCWF06R7501BTL vs AMF06037K50.05%25PPM/KNS |
P0603E7501BNT | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWF06R7501BTL vs P0603E7501BNT |
RTX037501BDP2 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | MCWF06R7501BTL vs RTX037501BDP2 |
AS0603E7501A-T5 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | MCWF06R7501BTL vs AS0603E7501A-T5 |
BLU0603-7501-BB25 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | MCWF06R7501BTL vs BLU0603-7501-BB25 |
CRT0603-AY-7501EAS | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCWF06R7501BTL vs CRT0603-AY-7501EAS |
RNCH0603BTE7K50 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCWF06R7501BTL vs RNCH0603BTE7K50 |
AMF06037K50.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | MCWF06R7501BTL vs AMF06037K50.05%25PPM/KKS |