Part Details for MCWF08R4023BTL by SPC Multicomp
Overview of MCWF08R4023BTL by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08R4023BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8984
|
Newark | Res, 402K, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:402Kohm, Product Range:Mcwf08R Series, Voltage Rating:150V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08R4023BTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 / $0.2260 | Buy Now |
DISTI #
25AJ1644
|
Newark | Res, 402K, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:402Kohm, Product Range:Mcwf08R Series, Voltage Rating:150V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08R4023BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0510 | Buy Now |
DISTI #
2337838RL
|
element14 Asia-Pacific | RES, 402K, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0613 / $0.0812 | Buy Now |
DISTI #
2337838
|
element14 Asia-Pacific | RES, 402K, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0613 / $0.1011 | Buy Now |
DISTI #
2339610
|
element14 Asia-Pacific | RES, 402K, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0487 / $0.0583 | Buy Now |
DISTI #
2337838RL
|
Farnell | RES, 402K, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 500 Lead time: 34 Weeks, 1 Days Container: Reel | 0 |
|
$0.0590 / $0.0823 | Buy Now |
DISTI #
2339610
|
Farnell | RES, 402K, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.0377 / $0.0529 | Buy Now |
DISTI #
2337838
|
Farnell | RES, 402K, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0590 / $0.2557 | Buy Now |
Part Details for MCWF08R4023BTL
MCWF08R4023BTL CAD Models
MCWF08R4023BTL Part Data Attributes:
|
MCWF08R4023BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08R4023BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |