Part Details for MCWF12P1003FTL by SPC Multicomp
Overview of MCWF12P1003FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF12P1003FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1876
|
Newark | Res, Thick Film, 100K, 1%, 0.5W, 1206, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWF12P1003FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.0120 | Buy Now |
Part Details for MCWF12P1003FTL
MCWF12P1003FTL CAD Models
MCWF12P1003FTL Part Data Attributes
|
MCWF12P1003FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF12P1003FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCWF12P1003FTL
This table gives cross-reference parts and alternative options found for MCWF12P1003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF12P1003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12R-100K-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | MCWF12P1003FTL vs RMH12R-100K-F |
MC1206B-1003-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCWF12P1003FTL vs MC1206B-1003-FT |
FPF06FV-1003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MCWF12P1003FTL vs FPF06FV-1003 |
FPS06FT-1003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MCWF12P1003FTL vs FPS06FT-1003 |
TFP1206R1003FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | MCWF12P1003FTL vs TFP1206R1003FA-T5 |
RPC1206FG100K-HP | Fixed Resistor, Thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCWF12P1003FTL vs RPC1206FG100K-HP |
NRCPS12F104TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MCWF12P1003FTL vs NRCPS12F104TRQYF |
WHPC1206-100KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCWF12P1003FTL vs WHPC1206-100KFT5 |
RMCH32K104FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCWF12P1003FTL vs RMCH32K104FB |
RMCH32K1003FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCWF12P1003FTL vs RMCH32K1003FB |