Part Details for MCWR04X4701FTL by SPC Multicomp
Overview of MCWR04X4701FTL by SPC Multicomp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X4701FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1256
|
Newark | Res, 4K7, 1%, 62.5Mw, 0402, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR04X4701FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
87X5891
|
Newark | Res, 4K7, 1%, 62.5Mw, 0402, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR04X4701FTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 44470 |
|
$0.0140 / $0.0280 | Buy Now |
DISTI #
58265983
|
Verical | Res Thick Film 0402 4.7K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Min Qty: 50000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0015 | Buy Now |
|
Bristol Electronics | 9250 |
|
RFQ | ||
DISTI #
2447187
|
element14 Asia-Pacific | RES, 4K7, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 605075 |
|
$0.0007 | Buy Now |
DISTI #
2447187RL
|
element14 Asia-Pacific | RES, 4K7, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Reel | 605075 |
|
$0.0007 | Buy Now |
DISTI #
2446504
|
element14 Asia-Pacific | RES, 4K7, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 1730000 |
|
$0.0007 | Buy Now |
DISTI #
2447187RL
|
Farnell | RES, 4K7, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 494208 |
|
$0.0019 / $0.0039 | Buy Now |
DISTI #
2446504
|
Farnell | RES, 4K7, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 21 Weeks, 1 Days Container: Reel | 1720000 |
|
$0.0008 / $0.0014 | Buy Now |
DISTI #
2447187
|
Farnell | RES, 4K7, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 494208 |
|
$0.0019 / $0.0044 | Buy Now |
Part Details for MCWR04X4701FTL
MCWR04X4701FTL CAD Models
MCWR04X4701FTL Part Data Attributes:
|
MCWR04X4701FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X4701FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X4701FTL
This table gives cross-reference parts and alternative options found for MCWR04X4701FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X4701FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-134K7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X4701FTL vs RC0402FR-134K7P |
RMGW10K472FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X4701FTL vs RMGW10K472FTH |
WR04X4701FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCWR04X4701FTL vs WR04X4701FGR |
RMCS1/16S4.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR04X4701FTL vs RMCS1/16S4.7K1%R |
RCG04024K70FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCWR04X4701FTL vs RCG04024K70FKED |
RMNW10K472FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X4701FTL vs RMNW10K472FTH |
RK73H1ETTPS4701F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X4701FTL vs RK73H1ETTPS4701F |
CR10TR472F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCWR04X4701FTL vs CR10TR472F |
RMCS0402FG4K70-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCWR04X4701FTL vs RMCS0402FG4K70-HP |
9C04021A4701FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X4701FTL vs 9C04021A4701FKPF3 |