Part Details for MCWR04X4991FTL by SPC Multicomp
Overview of MCWR04X4991FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X4991FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1266
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 4.99 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X4991FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5110 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
85X6371
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 4.99 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X4991FTL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
2447190
|
element14 Asia-Pacific | RES, 4K99, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5110 |
|
$0.0007 / $0.0015 | Buy Now |
DISTI #
2447190RL
|
element14 Asia-Pacific | RES, 4K99, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 5110 |
|
$0.0007 / $0.0015 | Buy Now |
DISTI #
2446507
|
element14 Asia-Pacific | RES, 4K99, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0007 | Buy Now |
DISTI #
2447190RL
|
Farnell | RES, 4K99, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 4610 |
|
$0.0019 / $0.0039 | Buy Now |
DISTI #
2447190
|
Farnell | RES, 4K99, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 4610 |
|
$0.0019 / $0.0044 | Buy Now |
DISTI #
2446507
|
Farnell | RES, 4K99, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0007 / $0.0014 | Buy Now |
Part Details for MCWR04X4991FTL
MCWR04X4991FTL CAD Models
MCWR04X4991FTL Part Data Attributes
|
MCWR04X4991FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X4991FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X4991FTL
This table gives cross-reference parts and alternative options found for MCWR04X4991FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X4991FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-134K99L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X4991FTL vs SR0402FR-134K99L |
232270684992 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X4991FTL vs 232270684992 |
RK73H1ETTPB4991F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X4991FTL vs RK73H1ETTPB4991F |
232270674992 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X4991FTL vs 232270674992 |
MC0402-4991-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X4991FTL vs MC0402-4991-FBW |
TFAS0402R4991F-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCWR04X4991FTL vs TFAS0402R4991F-T10 |
HQ02WGF4991TEE | Fixed Resistor, 0.0625W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X4991FTL vs HQ02WGF4991TEE |
RMNW10K4991FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X4991FTL vs RMNW10K4991FTH |
WR04X4991FDLV | Fixed Resistor, 0.0625W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCWR04X4991FTL vs WR04X4991FDLV |
RK73H1ETTPS4991F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X4991FTL vs RK73H1ETTPS4991F |