Part Details for MCWR04X4992FTL by SPC Multicomp
Overview of MCWR04X4992FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X4992FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1267
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 49.9 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X4992FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5802 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1268
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 49.9 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X4992FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X4992FTL
MCWR04X4992FTL CAD Models
MCWR04X4992FTL Part Data Attributes
|
MCWR04X4992FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X4992FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X4992FTL
This table gives cross-reference parts and alternative options found for MCWR04X4992FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X4992FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GTF4992V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | MCWR04X4992FTL vs TSR16GTF4992V |
CRS0402-16W-4992FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | MCWR04X4992FTL vs CRS0402-16W-4992FT |
RC0402F4992-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MCWR04X4992FTL vs RC0402F4992-07-T70 |
MC0402L6F4992SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | MCWR04X4992FTL vs MC0402L6F4992SE |
RC0402FR-0749K9P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X4992FTL vs RC0402FR-0749K9P |
MC0402-4992-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X4992FTL vs MC0402-4992-FT |
CRGCQ0402F49K9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCWR04X4992FTL vs CRGCQ0402F49K9 |
232270684993 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X4992FTL vs 232270684993 |
MR04X4992FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X4992FTL vs MR04X4992FTL |
CAS04F4992CT | Fixed Resistor, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCWR04X4992FTL vs CAS04F4992CT |