Part Details for MCWR04X6803FTL by SPC Multicomp
Overview of MCWR04X6803FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X6803FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1305
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 680 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X6803FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5871 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1306
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 680 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X6803FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X6803FTL
MCWR04X6803FTL CAD Models
MCWR04X6803FTL Part Data Attributes
|
MCWR04X6803FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X6803FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X6803FTL
This table gives cross-reference parts and alternative options found for MCWR04X6803FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X6803FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X6803FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X6803FTL vs WR04X6803FAL |
RK73H1EGTPB6803F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X6803FTL vs RK73H1EGTPB6803F |
232270686804 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X6803FTL vs 232270686804 |
RMCS0402FG680K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCWR04X6803FTL vs RMCS0402FG680K-HP |
RK73H1ELTPB6803F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X6803FTL vs RK73H1ELTPB6803F |
MCR01ZZPF6803 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04X6803FTL vs MCR01ZZPF6803 |
WF04P6803FTL | Fixed Resistor, 0.1W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X6803FTL vs WF04P6803FTL |
RK73H1ERTTPS6803F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X6803FTL vs RK73H1ERTTPS6803F |
SR0402FR-13680KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X6803FTL vs SR0402FR-13680KL |
RC0402FR-07680KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X6803FTL vs RC0402FR-07680KP |