Part Details for MCWR04X8200FTL by SPC Multicomp
Overview of MCWR04X8200FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X8200FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1322
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 820 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X8200FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0020 / $0.0050 | Buy Now |
DISTI #
94X1321
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 820 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X8200FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15608 |
|
$0.0140 / $0.0240 | Buy Now |
Part Details for MCWR04X8200FTL
MCWR04X8200FTL CAD Models
MCWR04X8200FTL Part Data Attributes:
|
MCWR04X8200FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X8200FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X8200FTL
This table gives cross-reference parts and alternative options found for MCWR04X8200FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X8200FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-13820RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X8200FTL vs SR0402FR-13820RL |
WF04P8200FTL | Fixed Resistor, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X8200FTL vs WF04P8200FTL |
RMSW10K821FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X8200FTL vs RMSW10K821FB |
RMC10K8200FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X8200FTL vs RMC10K8200FTH |
WR04X8200FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X8200FTL vs WR04X8200FHL |
RK73H1ELTPB8200F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X8200FTL vs RK73H1ELTPB8200F |
9C04021A8200FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X8200FTL vs 9C04021A8200FKPF7 |
MR04X8200FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X8200FTL vs MR04X8200FBL |
9C04021A8200FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X8200FTL vs 9C04021A8200FKPF4 |
RMCS0402FG820R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCWR04X8200FTL vs RMCS0402FG820R-HP |