Part Details for MCWR06X1401FTL by SPC Multicomp
Overview of MCWR06X1401FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X1401FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2117
|
Newark | Res, 1K4, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.4Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X1401FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X1401FTL
MCWR06X1401FTL CAD Models
MCWR06X1401FTL Part Data Attributes
|
MCWR06X1401FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1401FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X1401FTL
This table gives cross-reference parts and alternative options found for MCWR06X1401FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1401FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU03F1401V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MCWR06X1401FTL vs ERJU03F1401V |
CR0603T100X1K4+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | MCWR06X1401FTL vs CR0603T100X1K4+/-1% |
CRCW06031K40FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X1401FTL vs CRCW06031K40FKEBC |
WF06P1401FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X1401FTL vs WF06P1401FTLV |
BCTS000603-1401FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | MCWR06X1401FTL vs BCTS000603-1401FTP |
RTT031401FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X1401FTL vs RTT031401FBA |
CR-03FLF---1K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWR06X1401FTL vs CR-03FLF---1K4 |
RTT031401FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X1401FTL vs RTT031401FP2 |
CR0603-FX-1401EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCWR06X1401FTL vs CR0603-FX-1401EPF |
CDF06031K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1401FTL vs CDF06031K41%100PPM/KNS |