Part Details for MCWR06X1601FTL by SPC Multicomp
Overview of MCWR06X1601FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X1601FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6375
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 1.6 Kohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X1601FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
94X1453
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 1.6 Kohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X1601FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10684 |
|
$0.0100 / $0.0160 | Buy Now |
Part Details for MCWR06X1601FTL
MCWR06X1601FTL CAD Models
MCWR06X1601FTL Part Data Attributes
|
MCWR06X1601FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1601FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X1601FTL
This table gives cross-reference parts and alternative options found for MCWR06X1601FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1601FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7---1K6- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | MCWR06X1601FTL vs CR-03FL7---1K6- |
CR161601F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCWR06X1601FTL vs CR161601F |
CRCW06031K60FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X1601FTL vs CRCW06031K60FKEAC |
CRCW06031K60FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCWR06X1601FTL vs CRCW06031K60FKTABC |
CRCW06031K60FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X1601FTL vs CRCW06031K60FKEBC |
CRCW06031601FRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X1601FTL vs CRCW06031601FRT5 |
MR06X1601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X1601FTL vs MR06X1601FTL |
CR0603-FX-1601EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCWR06X1601FTL vs CR0603-FX-1601EPF |
RTT031601FTP | RES,SMT,THICK FILM,1.6K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | MCWR06X1601FTL vs RTT031601FTP |
WCR0603-1K6FA | Fixed Resistor, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCWR06X1601FTL vs WCR0603-1K6FA |