Part Details for MCWR06X1651FTL by SPC Multicomp
Overview of MCWR06X1651FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X1651FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2132
|
Newark | Res, 1K65, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.65Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWR06X1651FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X1651FTL
MCWR06X1651FTL CAD Models
MCWR06X1651FTL Part Data Attributes:
|
MCWR06X1651FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1651FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X1651FTL
This table gives cross-reference parts and alternative options found for MCWR06X1651FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1651FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK1651F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X1651FTL vs RK73H1JLBK1651F |
CRGCQ0603F1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | MCWR06X1651FTL vs CRGCQ0603F1K65 |
NQ03WAF1651T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X1651FTL vs NQ03WAF1651T5E |
0603WAF1651T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X1651FTL vs 0603WAF1651T5E |
RC0603FR-071K65P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X1651FTL vs RC0603FR-071K65P |
CDF06031K651%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1651FTL vs CDF06031K651%100PPM/KNS |
D1106038B1651FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCWR06X1651FTL vs D1106038B1651FP5 |
AF0603FR-071K65L | Fixed Resistor, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X1651FTL vs AF0603FR-071K65L |
CDP06031K651%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1651FTL vs CDP06031K651%100PPM/KNP20 |
CDP06031K651%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1651FTL vs CDP06031K651%100PPM/KNS |