Part Details for MCWR06X2153FTL by SPC Multicomp
Results Overview of MCWR06X2153FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR06X2153FTL Information
MCWR06X2153FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR06X2153FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC3770
|
Newark | Res, 215K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:215Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X2153FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1262 |
|
$0.0010 / $0.0020 | Buy Now |
|
DISTI #
06AC2159
|
Newark | Res, 215K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:215Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X2153FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
US Tariff Estimator: MCWR06X2153FTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWR06X2153FTL
MCWR06X2153FTL Part Data Attributes
|
|
MCWR06X2153FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X2153FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 215000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for MCWR06X2153FTL
This table gives cross-reference parts and alternative options found for MCWR06X2153FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X2153FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H1JATTP2153F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X2153FTL vs RK73H1JATTP2153F |
| RTT032153FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCWR06X2153FTL vs RTT032153FP3 |
| WR06X2153FQLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X2153FTL vs WR06X2153FQLV |
| NRC-AS06F2153TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | MCWR06X2153FTL vs NRC-AS06F2153TRF |
| ERJU03F2153V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X2153FTL vs ERJU03F2153V |
| RAT032153FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCWR06X2153FTL vs RAT032153FP4 |
| NRCA06F2153TR20QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X2153FTL vs NRCA06F2153TR20QYF |
| WR06X2153FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X2153FTL vs WR06X2153FGLJ |
| FWF03FW-2153-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCWR06X2153FTL vs FWF03FW-2153-W |
| WR06X2153FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X2153FTL vs WR06X2153FTLV |