Part Details for MCWR06X2400FTL by SPC Multicomp
Overview of MCWR06X2400FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X2400FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1518
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 240 Ohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X2400FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25080 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1519
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 240 Ohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X2400FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X2400FTL
MCWR06X2400FTL CAD Models
MCWR06X2400FTL Part Data Attributes
|
MCWR06X2400FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X2400FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X2400FTL
This table gives cross-reference parts and alternative options found for MCWR06X2400FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X2400FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F240R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | MCWR06X2400FTL vs CRGCQ0603F240R |
CRCW0603240RFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X2400FTL vs CRCW0603240RFKEE |
CRCW0603240RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X2400FTL vs CRCW0603240RFKEAC |
RK73H1JGTP2400F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X2400FTL vs RK73H1JGTP2400F |
MCSR06X2400FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCWR06X2400FTL vs MCSR06X2400FTL |
RTT032400FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X2400FTL vs RTT032400FBA |
CR-03FL7--240R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | MCWR06X2400FTL vs CR-03FL7--240R- |
RK73H1JRTTP2400F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X2400FTL vs RK73H1JRTTP2400F |
RC0603FR-07240RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X2400FTL vs RC0603FR-07240RL |
CR16-2400FL | Fixed Resistor | ASJ Holdings Limited | MCWR06X2400FTL vs CR16-2400FL |