Part Details for MCWR06X2870FTL by SPC Multicomp
Overview of MCWR06X2870FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X2870FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2187
|
Newark | Res, 287R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:287Ohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X2870FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X2870FTL
MCWR06X2870FTL CAD Models
MCWR06X2870FTL Part Data Attributes:
|
MCWR06X2870FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X2870FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X2870FTL
This table gives cross-reference parts and alternative options found for MCWR06X2870FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X2870FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--287R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | MCWR06X2870FTL vs CR-03FL7--287R- |
AF0603FR-13287RL | Fixed Resistor, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X2870FTL vs AF0603FR-13287RL |
CDF0603287R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X2870FTL vs CDF0603287R1%100PPM/KNS |
MR06X2870FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X2870FTL vs MR06X2870FTL |
CAR06F2870CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X2870FTL vs CAR06F2870CT |
WF06P2870FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X2870FTL vs WF06P2870FTLV |
CR0603-FX-2870EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCWR06X2870FTL vs CR0603-FX-2870EPF |
RMF06FT2870 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MCWR06X2870FTL vs RMF06FT2870 |
CRGCQ0603F287R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | MCWR06X2870FTL vs CRGCQ0603F287R |
CR0603FA2870G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MCWR06X2870FTL vs CR0603FA2870G |