There are no models available for this part yet.
Overview of MCWR06X3013FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCWR06X3013FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X1563
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 301 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3013FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1630 |
|
$0.0100 / $0.0160 | Buy Now | |
DISTI #
94X1564
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 301 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3013FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
CAD Models for MCWR06X3013FTL by SPC Multicomp
Part Data Attributes for MCWR06X3013FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
301000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for MCWR06X3013FTL
This table gives cross-reference parts and alternative options found for MCWR06X3013FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X3013FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTDD3013F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X3013FTL vs RK73H1JTTDD3013F |
RK73H1JRTTD3013F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWR06X3013FTL vs RK73H1JRTTD3013F |
CR-03FLD--301K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWR06X3013FTL vs CR-03FLD--301K |
NRCA06F3013TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | MCWR06X3013FTL vs NRCA06F3013TR10QYF |
RMC16K3013FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWR06X3013FTL vs RMC16K3013FTP |
CR-03FLF--301K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWR06X3013FTL vs CR-03FLF--301K |
CRCW06033013FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X3013FTL vs CRCW06033013FRT1 |
232270463014L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X3013FTL vs 232270463014L |
CR-03FL6--301K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWR06X3013FTL vs CR-03FL6--301K |
CRCW06033013F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X3013FTL vs CRCW06033013F100RT1 |