Part Details for MCWR06X3161FTL by SPC Multicomp
Overview of MCWR06X3161FTL by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X3161FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1566
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 3.16 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3161FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
94X1565
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 3.16 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3161FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
2447358
|
element14 Asia-Pacific | RES, 3K16, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2447358RL
|
element14 Asia-Pacific | RES, 3K16, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
2446675
|
element14 Asia-Pacific | RES, 3K16, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0007 / $0.0015 | Buy Now |
DISTI #
2446675
|
Farnell | RES, 3K16, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0011 / $0.0024 | Buy Now |
DISTI #
2447358RL
|
Farnell | RES, 3K16, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.0034 / $0.0050 | Buy Now |
DISTI #
2447358
|
Farnell | RES, 3K16, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0034 / $0.0056 | Buy Now |
Part Details for MCWR06X3161FTL
MCWR06X3161FTL CAD Models
MCWR06X3161FTL Part Data Attributes:
|
MCWR06X3161FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X3161FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X3161FTL
This table gives cross-reference parts and alternative options found for MCWR06X3161FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X3161FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-133K16L | Fixed Resistor, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3161FTL vs AF0603FR-133K16L |
RTT033161FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X3161FTL vs RTT033161FBA |
MC0100W060313K16 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCWR06X3161FTL vs MC0100W060313K16 |
RMC16K3161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWR06X3161FTL vs RMC16K3161FTP |
RCA06033K16FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X3161FTL vs RCA06033K16FKEDAP |
CRS0603-10W-3161FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWR06X3161FTL vs CRS0603-10W-3161FT |
CR-03FL7--3K16- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | MCWR06X3161FTL vs CR-03FL7--3K16- |
RC0603FK-073K16L | Fixed Resistor, | YAGEO Corporation | MCWR06X3161FTL vs RC0603FK-073K16L |
CQ03WAF3161T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X3161FTL vs CQ03WAF3161T5E |
RC0603FR-133K16P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3161FTL vs RC0603FR-133K16P |