Part Details for MCWR06X4701FTL by SPC Multicomp
Overview of MCWR06X4701FTL by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X4701FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1638
|
Newark | Res, 4K7, 1%, 100Mw, 0603, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR06X4701FTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 134938 |
|
$0.0010 | Buy Now |
DISTI #
94X1639
|
Newark | Res, 4K7, 1%, 100Mw, 0603, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR06X4701FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
2447385
|
element14 Asia-Pacific | RES, 4K7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 153084 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2447385RL
|
element14 Asia-Pacific | RES, 4K7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 153084 |
|
$0.0015 | Buy Now |
DISTI #
2446702
|
element14 Asia-Pacific | RES, 4K7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 1550000 |
|
$0.0015 | Buy Now |
DISTI #
2446702
|
Farnell | RES, 4K7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 1 Days Container: Reel | 1540000 |
|
$0.0012 / $0.0025 | Buy Now |
DISTI #
2447385
|
Farnell | RES, 4K7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 129616 |
|
$0.0026 / $0.0062 | Buy Now |
DISTI #
2447385RL
|
Farnell | RES, 4K7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 129616 |
|
$0.0026 / $0.0055 | Buy Now |
Part Details for MCWR06X4701FTL
MCWR06X4701FTL CAD Models
MCWR06X4701FTL Part Data Attributes:
|
MCWR06X4701FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X4701FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X4701FTL
This table gives cross-reference parts and alternative options found for MCWR06X4701FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X4701FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-134K7L | Fixed Resistor, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X4701FTL vs AF0603FR-134K7L |
RK73H1JRTTP4701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X4701FTL vs RK73H1JRTTP4701F |
MCSR06X4701FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCWR06X4701FTL vs MCSR06X4701FTL |
MR06X4701FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X4701FTL vs MR06X4701FTL |
CRCW06034K70FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCWR06X4701FTL vs CRCW06034K70FKTABC |
CRCW06034K70FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X4701FTL vs CRCW06034K70FKED |
WCR0603-4K7FI | Fixed Resistor, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCWR06X4701FTL vs WCR0603-4K7FI |
RTT034701FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | MCWR06X4701FTL vs RTT034701FTP |
RK73H1JRTBK4701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCWR06X4701FTL vs RK73H1JRTBK4701F |
MR06X4701FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X4701FTL vs MR06X4701FBL |