Part Details for MCWR06X5903FTL by SPC Multicomp
Overview of MCWR06X5903FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X5903FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1691
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 590 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X5903FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3146 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1692
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 590 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X5903FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X5903FTL
MCWR06X5903FTL CAD Models
MCWR06X5903FTL Part Data Attributes
|
MCWR06X5903FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X5903FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X5903FTL
This table gives cross-reference parts and alternative options found for MCWR06X5903FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X5903FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-13590KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWR06X5903FTL vs AC0603FR-13590KL |
WR06X5903FTLJ | Fixed Resistor, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06X5903FTL vs WR06X5903FTLJ |
CR-03FL7--590K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | MCWR06X5903FTL vs CR-03FL7--590K- |
ADF0603590K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X5903FTL vs ADF0603590K1%100PPM/KKP5 |
CDP0603590K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X5903FTL vs CDP0603590K1%100PPM/KKS |
RM06FTN5903 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCWR06X5903FTL vs RM06FTN5903 |
RK73H1JGTP5903F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X5903FTL vs RK73H1JGTP5903F |
RK73H1JRTBK5903F | RES,SMT,THICK FILM,590K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | MCWR06X5903FTL vs RK73H1JRTBK5903F |
CR0603-16W-5903FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 590000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | MCWR06X5903FTL vs CR0603-16W-5903FPT-13 |
CR0603-FX-5903ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 590000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | MCWR06X5903FTL vs CR0603-FX-5903ELF |