There are no models available for this part yet.
Overview of MCWR06X8662FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCWR06X8662FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X1754
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 86.6 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X8662FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6261 |
|
$0.0100 / $0.0160 | Buy Now | |
DISTI #
94X1755
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 86.6 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X8662FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
CAD Models for MCWR06X8662FTL by SPC Multicomp
Part Data Attributes for MCWR06X8662FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
86600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for MCWR06X8662FTL
This table gives cross-reference parts and alternative options found for MCWR06X8662FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X8662FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06F8662CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X8662FTL vs CAR06F8662CT |
WR06X8662FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCWR06X8662FTL vs WR06X8662FQL |
NRC-AS06F8662TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | MCWR06X8662FTL vs NRC-AS06F8662TRF |
0603SAF8662T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X8662FTL vs 0603SAF8662T5E |
0603WGF8662T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X8662FTL vs 0603WGF8662T5E |
232270468663L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X8662FTL vs 232270468663L |
ERJU03F8662V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCWR06X8662FTL vs ERJU03F8662V |
CDP060386K61%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X8662FTL vs CDP060386K61%100PPM/KNS |
RC0603FR-1086K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X8662FTL vs RC0603FR-1086K6L |
CR16-8662-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | MCWR06X8662FTL vs CR16-8662-FL |